LTM2893/LTM2895 SPI μModule® Isolators
Analog Devices' 100 MHz SPI isolators facilitate fast data converters
The LTM2893 and LTM2895 are high-speed, isolated μModule (micromodule) SPI interfaces from Analog Devices with ADC control signals. The LTM2893 is optimized for isolating 1-Msps, high-resolution, 18-bit SAR ADCs, such as the LTC2338 and similar families, and can interface with most general-purpose ADCs. The LTM2895 works with DACs and general-purpose DACs that have a mode (0, 0) SPI interface. The LTM2893-1 is optimized for isolating the LTC2348 and similar families of simultaneous sampling ADCs that require writing configuration settings into the ADC. The LTM2893 isolates the conversion start sampling signal with a very-low aperture jitter (30 ps) and low latency (20 ns).
The interface enables fast throughput with no cycle latency, which makes the LTM2893 and LTM2895 ideally suited for a wide variety of applications. The LTM2893 has a high-speed, SPI-compatible serial port that supports 1.71 V to 5.5 V logic and is configurable for ADCs with 8 to 32-bit SPI word lengths. It also isolates three select signals (SA, SB, SC) for controlling analog multiplexers or gain settings.
The isolation barrier tolerates large voltage ground variations between the logic interface and the isolated side of the LTM2893. Uninterrupted communication is maintained during voltage transients greater than 50 kV/μs.
Video: LTM2893 100 MHz Isolated SPI Analog-to-Digital Converter Solution
- Isolated interface: 6000 VRMS for 1 minute
- UL-CSA recognition pending
- 100 MHz SPI-compatible I/O
- Configurable SPI word length 8 to 32 bits
- Low jitter conversion start (30 psRMS)
- Supports simultaneously sampled ADCs
- Read only (LTM2893); read/write (LTM2893-1)
- Three isolated multiplexer select signals
- 1.71 V to 5.5 V I/O voltages
- 3 V to 5.5 V supply voltages
- High common mode transient immunity
- 15 mm × 6.25 mm BGA package
- Isolated interface: 6000 VRMS for 1 Minute
- UL-CSA-IEC certification pending
- 100 MHz SPI-compatible I/O
- Configurable SPI word-length: 8 to 32 bits
- Supports two isolated chip selects
- Falling edge sensitive low jitter LOAD
- Three isolated control or multiplexer signals
- 1.71 V to 5.5 V I/O voltages
- 3 V to 5.5 V supply voltages
- High common mode transient immunity
- 15 mm × 6.25 mm BGA package
|
Typical Application Diagram |
|
LTM2893 SPI μModule Isolators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTM2893IY-1#PBF | DGTL ISOLTR 6KV 10CH SPI 36-BGA | 160 - Immediate | $22.01 | View Details |
![]() | ![]() | LTM2893IY#PBF | DGTL ISOLTR 6KV 9CH SPI 36-BGA | 84 - Immediate | $22.01 | View Details |
![]() | ![]() | LTM2893CY#PBF | DGTL ISOLTR 6KV 9CH SPI 36-BGA | 117 - Immediate | $20.17 | View Details |
![]() | ![]() | LTM2893CY-1#PBF | DGTL ISOLTR 6KV 10CH SPI 36-BGA | 160 - Immediate | $20.17 | View Details |
![]() | ![]() | LTM2893HY-1#PBF | DGTL ISOLTR 6KV 10CH SPI 36-BGA | 104 - Immediate | $25.26 | View Details |
![]() | ![]() | LTM2893HY#PBF | DGTL ISOLTR 6KV 9CH SPI 36-BGA | 102 - Immediate | $26.02 | View Details |
LTM2895 SPI μModule Isolators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTM2895IY#PBF | DGTL ISOLTR 6KV 9CH SPI 36-BGA | 100 - Immediate | $21.37 | View Details |
![]() | ![]() | LTM2895CY#PBF | DGTL ISOLTR 6KV 9CH SPI 36-BGA | 28 - Immediate | $20.17 | View Details |
![]() | ![]() | LTM2895HY#PBF | DGTL ISOLTR 6KV 9CH SPI 36-BGA | 150 - Immediate | $26.02 | View Details |
Demonstration Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2405A | EVAL BOARD FOR LTM2893 | 0 - Immediate | $159.16 | View Details |