LuxiGen™ LZ4 RGBW Flat-Lens Emitters
ams OSRAM's LuxiGen LZ4 RGBW flat-lens emitters are a family of compact, 4-die RGBW emitters
ams OSRAM's LuxiGen LZ4 RGBW flat-lens emitters are a family of compact, 4-die RGBW emitters for stage and studio, accent, display, and architectural lighting applications. Two variants are available: LZ4 that can be driven to 1 A and LZ4-Plus that can be driven to 1.5 A per die, producing up to 550 and 725 lumens output respectively, around 30% more than rival products. The compact LZ4 emitters with flat glass windows are optimized to be used with secondary-optics such as zoom lenses and imaging optics, and are capable of delivering beam widths down to 6 degrees in such systems.
Features
- RGBW multi-channel surface-mount ceramic LED package with integrated flat glass lens
- Individually addressable red, green, blue, and daylight white die
- Designed to minimize étendue for narrow beam and zoom optics systems
- LZ4-Plus: thermal resistance of 1.1°C/W; 1.5 A maximum current
- LZ4: thermal resistance of 2.8°C/W; 1.0 A maximum current
- Small-foot print: 7.0 mm x 7.0 mm
LuxiGen™ LZ4 RGBW Flat-Lens Emitters
| Image | Manufacturer Part Number | Description | Current - Test | Voltage - Forward (Vf) (Typ) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LZ4-04MDC9-0000 | LED LUXIGEN LZ4 RGBW SMD | 700mA Red, 700mA Green, 700mA Blue, 700mA White | 2.5V Red, 3.6V Green, 3.2V Blue, 3.2V White | 85 - Immediate | $11.57 | View Details |
![]() | ![]() | LZ4-24MDCA-0000 | LED MOD LUXIGEN STARBRD 6500K | 6500K | 623nm Red, 523nm Green, 460nm Blue | 0 - Immediate | See Page for Pricing | View Details |