LuxiGen™ Gallery White Emitters
ams OSRAM's LuxiGen gallery white emitters feature warm white light with an exceptional color rendering index of 98
ams OSRAM's LuxiGen gallery white emitters feature warm white light with an exceptional color rendering index of 98, as well as impressive individual R values (R1-15) in the industry's smallest-footprint. The emitters enable accurate color representation and enhance the contrast of retail merchandise, artwork, and skin tones, which cannot be obtained with standard warm white emitters. ams OSRAM offers LuxiGen gallery white emitters in a range of package sizes for different power ratings from 10 W to 80 W, delivering between 500 lumens and 3450 lumens output at 1000 mA.
| Features | |
|
|
LuxiGen™ Gallery White Emitters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LZP-00GW00-0027 | LED WARM WHITE 2700K 98CRI 24SMD | 0 - Immediate | $43.61 | View Details |
![]() | ![]() | LZP-00GW00-0030 | LED LUXIGEN WARM WHT 3000K SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LZ9-J0GW00-0030 | LED MOD LUXIGEN WH STARBRD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LZ9-M0GW00-0030 | LED MOD LUXIGEN WH STARBRD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LZC-70GW00-0030 | LED MOD LUXIGEN WH STARBRD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LZC-C0GW00-0030 | LED MOD LUXIGEN WH STARBRD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LZP-D0GW00-0030 | LED MOD LUXIGEN WH STARBRD | 0 - Immediate | See Page for Pricing | View Details |