6411 Series Connectors

KYOCERA AVX's 6411 series connectors have an operating temperature of -40°C to 80°C

Image of Kyocera's 6411 Series ConnectorsKYOCERA AVX's 6411 series are connectors compatible with the PCI-SIG and PCI Express® M.2 specifications. Conventionally, different modules and connectors have been required to enhance each function of Wi-Fi, Bluetooth®, SSD, global navigation satellite systems (GNSS), near-field communication (NFC), WiGig, and WWAN (2G, 3G, and 4G). The PCI Express M.2 specification supports multiple modules utilizing the same slot designed for each key. It corresponds to high-speed transmission such as PCIe (gen.3), USB3.0, SATA3.0, and contributes to thinner and lighter notebook PCs and mobile PCs, such as Ultrabook™ and tablet PCs. The 6411 series are available in various heights and with different keying options for module cards.

Features
  • Tape-and-reel packaging
  • RoHS-compliant and halogen-free
  • Contact material: copper alloy
  • Insulator material: heat-resistant plastic
  • Operating temperature range: -40°C to 80°C
Applications
  • Notebook PCs
  • Mobile PCs

6411 Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FEMALE 67POS 0.020 GOLD246411067401894BCONN FEMALE 67POS 0.020 GOLD1497 - Immediate$1.37View Details
CONN FEMALE 67POS 0.020 GOLD246411067101894ACONN FEMALE 67POS 0.020 GOLD0 - Immediate$1.01View Details
CONN FEMALE 67POS 0.020 GOLD246411067101894MCONN FEMALE 67POS 0.020 GOLD1474 - Immediate$1.37View Details
CONN FEMALE 67POS 0.020 GOLD246411067101894BCONN FEMALE 67POS 0.020 GOLD2937 - Immediate$1.37View Details
CONN FEMALE 67POS 0.020 GOLD246411067101894ECONN FEMALE 67POS 0.020 GOLD1532 - Immediate$1.37View Details
CONN FEMALE 67POS 0.020 GOLD246411067401894ECONN FEMALE 67POS 0.020 GOLD177 - Immediate$1.37View Details
Published: 2016-07-19