PLB171P 800 V Solid State Relay
IXYS, a Littelfuse technology's PLB171P 800 V solid state relay is designed to replace electromechanical relays
Specially designed to provide 7 mm of separation between the two output pins, IXYS, a Littelfuse technology's PLB171P is a single-pole, normally closed (1-Form-B) solid state relay that uses optically coupled MOSFET technology to provide an enhanced input-to-output isolation of 5,000 VRMS.
Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED.
The PLB171P is designed to replace, and offers superior reliability over, electromechanical relays. This device provides bounce-free switching in a compact surface-mount package.
- 7 mm separation of output pins
- 800 VP blocking voltage
- 5,000 VRMS input/output isolation
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Surface-mount package
- Flammability rating UL 94 V-0
- Meters (watt-hour, water, gas)
- Industrial controls
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Medical equipment: patient/equipment isolation
PLB171P Solid State Relay
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PLB171P | SSR RELAY SPST-NC 80MA 0-800V | 0 - Immediate | $5.20 | View Details |