CPC1010N, 250 V, 1-Form-A Solid-State Relay

IXYS, a Littelfuse Technology offers its CPC1010N relay which expands its offering of small-outline-package SSRs

Image of IXYS, a Littelfuse Technology's CPC1010N, 250 V, 1-Form-A, Solid State RelayIXYS, a Littelfuse Technology's CPC1010N is a miniature, single-pole, normally open (1-Form-A) solid-state relay in a 4-pin SOP package. The relay employs optically coupled MOSFET technology to provide 1500 VRMS of input-to-output isolation. The efficient MOSFET switches and photovoltaic die use IXYS, a Littelfuse Technology's patented OptoMOS® architecture while the optically coupled output is controlled by a highly efficient infrared LED.

IXYS, a Littelfuse Technology's state-of-the-art double-molded vertical construction packaging makes the CPC1010N one of the world’s smallest relays. It offers board space savings over the competitor’s larger 4-pin SOP relay.

Approvals
  • UL-recognized component: file E76270
  • CSA-certified component: certificate 1172007
  • EN/IEC 60950-1-certified component: TUV certificate B 13 12 82667 003
Features
  • 1500 VRMS input/output isolation
  • Small, 4-pin SOP package
  • Low drive power requirements
  • High reliability
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation
  • Tape-and-reel version available
Applications
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters (watt-hour, water, and gas)
  • Medical equipment (patient/equipment isolation)
  • Security
  • Aerospace
  • Industrial controls

CPC1010N, 250 V, 1-Form-A Solid-State Relay

ImageManufacturer Part NumberDescriptionCircuitOutput TypeVoltage - InputAvailable QuantityPriceView Details
SSR RELAY SPST-NO 170MA 0-250VCPC1010NSSR RELAY SPST-NO 170MA 0-250VSPST-NO (1 Form A)AC, DC1.2VDC14049 - Immediate
1000 - Factory Stock
$1.83View Details
Published: 2016-09-29