ICS-52000 Microphone

InvenSense's low-noise, bottom-port microphone with TDM digital output

Image of InvenSense's ICS-52000 MicrophoneThe ICS‐52000 from InvenSense is a digital TDM output, bottom-port microphone. The complete ICS‐52000 solution consists of a MEMS sensor, signal conditioning, an analog‐to‐digital converter, decimation and anti‐aliasing filters, power management, and an industry standard 24‐bit TDM interface. The TDM interface allows an array of up to 16 of the ICS‐52000 microphones to connect directly to digital processors, such as DSPs and microcontrollers without the need for an audio codec in the system. All microphones in an array sample their acoustic signals synchronously, enabling precise array processing.

The ICS‐52000 has a high SNR of 65 dBA and a wideband frequency response. The sensitivity tolerance of the ICS‐52000 is ±1 dB, which enables high‐performance microphone arrays without the need for system calibration. The ICS‐52000 is available in a small 4 mm × 3 mm × 1 mm surface‐mount package.

Features
  • Digital TDM interface with high precision 24-bit data
  • Supports TDM arrays of up to 16 synchronously sampled channels
  • High 65 dBA SNR
  • -26 dB FS sensitivity
  • ±1 dB sensitivity tolerance
  • Wide frequency response from 50 Hz to 20 kHz
  • Low current consumption: 1.0 mA
  • High power supply rejection: -89 dB FS
  • 117 dB SPL acoustic overload point
  • Small 4 mm × 3 mm × 1 mm surface-mount package
Applications
  • Speech recognition arrays
  • Smart televisions
  • Teleconferencing systems
  • Gaming consoles
  • Security systems
  • Microphone arrays

ICS‐52000 Microphone

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MICROPHONE MEMS DIGITAL TDM OMNIICS-52000MICROPHONE MEMS DIGITAL TDM OMNI10056 - Immediate$3.30View Details
Published: 2017-02-13