TLE4922 Highly Robust Mono-Hall Speed Sensors

Infineon features their TLE4922 mono-Hall speed sensors with twist independent mounting (TIM)

Image of Infineon's TLE4922 Highly Robust Mono-Hall Speed SensorInfineon’s TLE4922 is an active mono-Hall sensor which detects motion and position of ferromagnetic magnet structures by measuring the change of the magnetic field induced by this structure. The ferromagnetic structure can be a magnetic encoder wheel, ferromagnetic gear wheel, or any similar structure.

These sensors are specially designed to provide an easy-to-use, robust, and cost effective solution for vehicle or industrial speed sensing applications. TLE4922 can be back biased using a simple, low-cost bulk magnet while providing good air gap performance and switching accuracy. It is resistant against vibration during startup calibration. The hidden adaptive hysteresis algorithm ensures a good accuracy over airgap jumps, vibrations, and run-out events.

With the use of a mono-cell design, the TLE4922 is the perfect choice for applications requiring TIM. It is well suited for replacing passive sensors like variable reluctance (VR) sensors by providing the user with higher accuracy and better jitter performance. Compared to the passive solutions, the TLE4922 also provides better performance in accuracy and jitter, especially at critically lower speed and rotation frequency. The TLE4922 is delivered in a thin, 4-pin SSO-4-1 package using a standard 3-wire voltage interface.

The SPEEDTOGOKITTOBO1 is an evaluation board featuring the TLE4922. It includes a back-bias magnet, USB connector to PC, and a GUI based evaluation tool. The tool records and displays digital and emulated analog data for real in-application evaluation across operating parameters like airgap, temperature, and frequency.

Features
  • TIM “enables one sensor fits all”
  • Protected against harsh environment due to
    • Short-circuit current limitation at the output
    • Overtemperature shutdown at the output
    • Reverse voltage protection
  • Supreme performance due to adaptive symmetrical hysteresis / threshold
  • Independent of back bias magnet polarity due to ±440 mT full scale range
  • Enhanced EMC and ESD robustness - ESD: ±4 kV HBM
  • Wide operating temperature range - Tj: -40°C to +155°C
  • True zero speed up to 8 kHz signal frequency
  • Enabling low power application: IDD = 5 mA at VDD= 9 V
  • Large operating voltage range of 4.5 V up to 16 V
  • Small thin package (PG-SSO-4-1)
  • Robustness against wheel run outs enables the ability to sense broad range of wheels

Highly Robust Mono-Hall Speed Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SEN HALL EFT ANLG VOLT PG-SSO-4TLE4922XANFHALA1SEN HALL EFT ANLG VOLT PG-SSO-44228 - Immediate$1.34View Details
SEN HALL EFT ANLG VOLT PG-SSO-4TLE4922XINFHALA1SEN HALL EFT ANLG VOLT PG-SSO-41133 - Immediate$1.40View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPEED-TO-GO-KITSPEEDTOGOKITTOBO1SPEED-TO-GO-KIT0 - Immediate$38.73View Details
Published: 2017-06-12