F2972 and F2976 SPDT Reflective RF Switches

Renesas offers the F2972 and F2976 SPDT reflective RF switches with wide frequency range, low distortion, and low insertion loss

Image of Renesas’ F2972 and F2976 SPDT Reflective RF SwitchesRenesas’ F2972 and F2976 are single-pole double-throw (SP2T) reflective RF switches featuring high linearity and wide bandwidth. These devices are optimized from 5 MHz to 1.8 GHz to support downstream cable modem future migration for DOCSIS 3.1 applications, and operate at up to 10 GHz to support a multitude of wireless RF applications. Superb performance is achieved when used in either 50 Ω or 75 Ω terminating impedance applications.

The F2972 and F2976 use a single positive supply voltage of either +3.3 V or +5.0 and are compatible with either 1.8 V or 3.3 V control logic.

Competitive Advantages Features (75 Ω)

The F2972 and F2976 provide extremely low insertion loss across the entire bandwidth while providing superb distortion performance.

  • Optimized for DOCSIS 3.1 applications up to 1.8 GHz
  • Optimized for Wi-Fi applications up to 5.9 GHz
  • Low insertion loss
  • High isolation
  • Fast switching
  • No external matching required

Typical Applications

  • Broadband cable DOCSIS 3.0 / 3.1
  • Set top box
  • CATV filter bank switching
  • Wi-Fi
  • Cellular BTS
  • General purpose

General Features

  • Supply voltage: +2.5 V to +5.25 V
  • 1.8 V and 3.3 V compatible control logic
  • 2 mm x 2 mm, 12-pin TQFN package
  • Low insertion loss:
    • 0.23 dB at 204 MHz
    • 0.34 dB at 1.8 GHz
  • High isolation: 40 dB at 1.8 GHz
  • P 0.1 dB compression of +37 dBm at 204 MHz
  • Second harmonic: -100 dBc at 204 MHz
  • Third harmonic: -120 dBc at 204 MHz
  • Composite second order distortion > 100 dBc
  • Composite triple beat distortion > 100 dBc

Features (50 Ω)

  • Low insertion loss:
    • 0.40 dB at 2.4 GHz
    • 0.55 dB at 8 GHz
  • High isolation:
    • 34 dB at 2.4 GHz
  • High linearity:
    • IIP2 +125 dBm at 2.4 GHz
    • IIP3 +77 dBm at 2.4 GHz
  • P 0.1 dB compression of +40 dBm at 2.4 GHz
  • Second harmonic: -100 dBc at 2.4 GHz
  • Third harmonic: -110 dBc at 2.4 GHz

F2972 and F2976 SPDT Reflective RF Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF SWITCH SPDT 10GHZ 12VFQFPNF2972NEGKIC RF SWITCH SPDT 10GHZ 12VFQFPN0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR F2972F2972EVBI-50OHMEVAL BOARD FOR F29726 - Immediate$211.41View Details
EVAL BOARD FOR F2972F2972EVBI-75OHMEVAL BOARD FOR F29723 - Immediate$211.41View Details
IC RF SWITCH SPDT 10GHZ 12VFQFPNF2976NEGKIC RF SWITCH SPDT 10GHZ 12VFQFPN0 - ImmediateSee Page for PricingView Details
Published: 2017-05-24