F2970 RF Switch
Renesas features their F2970 RF switch optimized for cable networking equipment
Renesas’ F2970 single-pole, double-throw (SPDT) absorptive RF switch is optimized for the latest cable networking equipment. The Renesas F2970 is a high-linearity 75 ohm broadband switch that supports the Data Over Cable Service Interface Specification (DOCSIS) 3.1 standard making it ideal for next-generation cable TV equipment and broadband applications from the headend to fiber nodes and distribution amplifiers. The DOCSIS is an international standard for the transfer of data via high-bandwidth cable modems. The 3.1 standard will “fatten” the data pipe to and from the home at a lower cost per bit.
- Frequency range: 5 MHz to 3000 MHz
- Key RF performance @ 1.2 GHz
- IL = 0.32 dB
- Isolation = 70 dB
- RL = 18 dB
- CSO / CTB = -90 dBc
- P1 dB = 31 dBm
- Supply voltage: 2.7 V to 3.6 V
- Switching time: 2.7 µs
- CMOS compatible control logic
- Op temperature range: -40°C to +105°C
- Pin compatible to competitors
- CATV infrastructure
- CATV set-top boxes
- CATV satellite modems
- Data network equipment
- Fiber networks
F2970 RF Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | F2970NCGK | IC RF SWITCH SPDT 3GHZ 20VFQFPN | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | F2970EVBI | F2970 SP2T RF SWITCH EVAL BOARD | 2 - Immediate | $214.07 | View Details |