2455RM Series Manual Reset Thermostats

Honeywell introduces their 2455RM series for use in industrial and electrical equipment applications

Image of Honeywell's 2455RM SeriesThe 2455RM series from Honeywell is a single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as industrial and electrical equipment.

A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch, is used to actuate the normally closed contacts.

Due to the small size of this unit and the inherently low mass of the bimetal snap-action disc, response of this thermostat to temperature changes is extremely rapid, compared to other commercially available thermostatic devices.

Features Applications
  • 120 VAC / 15 A or 240 VAC / 10 A contact ratings
  • Long life cycle (6,000 cycles)
  • Small size: 0.63” (16 mm) dia.
  • UL and CSA approved
  • Wide range of operating temperatures available
  • Power supplies 
  • Appliances 
  • Medical equipment 
  • Water heaters 
  • Office automation 
  • Industrial equipment 
  • HVAC equipment
Published: 2016-05-06

2455RM Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMOSTAT 70DEG C SPST-NC CYL2455RM-90820468THERMOSTAT 70DEG C SPST-NC CYL138 - Immediate$22.56View Details
THERMOSTAT 120DEG C SPST-NC CYL2455RM-90820471THERMOSTAT 120DEG C SPST-NC CYL926 - Immediate$22.92View Details
THERMOSTAT 90DEG C SPST-NC CYL2455RM-90820469THERMOSTAT 90DEG C SPST-NC CYL466 - Immediate$26.70View Details
THERMOSTAT 150DEG C SPST-NC CYL2455RM-90820472THERMOSTAT 150DEG C SPST-NC CYL329 - Immediate$30.40View Details
THERMOSTAT 60DEG C SPST-NC CYL2455RM 01000331THERMOSTAT 60DEG C SPST-NC CYL86 - Immediate$31.73View Details
THERMOSTAT 74DEG C SPST-NC CYL2455RM 80750327THERMOSTAT 74DEG C SPST-NC CYL469 - Immediate$21.19View Details
THERMOSTAT 80DEG C SPST-NC CYL2455RM-00980640THERMOSTAT 80DEG C SPST-NC CYL75 - Immediate$30.05View Details
THERMOSTAT 100DEG C CYLINDER QC2455RM-90820470THERMOSTAT 100DEG C CYLINDER QC50 - Immediate$25.22View Details