2455RC Series Auto Reset Thermostats

Honeywell offers their 2455RC series auto reset thermostats used in applications such as industrial and electrical equipment

Image of Honeywell 2455RC Series Auto Reset Thermostat Honeywell's 2455RC series is a single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as industrial and electrical equipment. A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch, is used to actuate the normally closed contacts. Due to the small size of this unit and the inherently low mass of the bimetal snap-action disc, response of this thermostat to temperature changes is extremely rapid, compared to other commercially available thermostatic devices.

Features and Benefits Applications
  • 120 VAC / 15 A or 240 VAC / 10 A contact ratings
  • Long life cycle (100,000 cycles)
  • Small size 0.63” (16 mm) diameter
  • UL and CSA rated
  • Wide range of operating temperatures available
  • Power supplies
  • Appliances
  • Medical equipment
  • Water heaters
  • Office automation
  • Industrial equipment
  • HVAC equipment

2455RC Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMOSTAT 250DEG C SPST-NC CYL2455RC-90820467THERMOSTAT 250DEG C SPST-NC CYL1493 - Immediate$21.13View Details
THERMOSTAT 180DEG C SPST-NC CYL2455RC-90820389THERMOSTAT 180DEG C SPST-NC CYL200 - Immediate$24.46View Details
THERMOSTAT 160DEG C SPST-NC CYL2455RC-90820388THERMOSTAT 160DEG C SPST-NC CYL339 - Immediate$24.05View Details
THERMOSTAT 200DEG C SPST-NC CYL2455RC-90820465THERMOSTAT 200DEG C SPST-NC CYL185 - Immediate$24.63View Details
THERMOSTAT 220DEG C SPST-NC CYL2455RC-90820466THERMOSTAT 220DEG C SPST-NC CYL157 - Immediate$26.18View Details
Published: 2016-04-28